Add To Favorites
Product Overview
Digi-Key Part Number 926-1020-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

56310-503

Description PELTIER MOD CP10,127,06,L1,W4.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP10,127,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 29.72mm x 29.72mm x 3.61mm
Qmax @ Th 25.7W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 3A
Voltage - Max 14.5V
Resistance (Ohms) 4.35
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 56310503
926-1020

21:16:55 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 25.25000 25.25
10 23.31000 233.10
25 21.36760 534.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback