Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1409-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

43700000051000

Description AA-200-48-44-LK-XX THERMO ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AA-200-48-44-LK-XX
Featured Product Laird Outdoor Cooler Series
Online Catalog AA Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series AA
Heat Transfer Type Air to Air
Power - Cooling 193W
Current 5.6A
Voltage 48V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 15 lbs (6.8kg)
Dimensions - Overall 400mm L x 153mm W x 183mm H
 
Additional Resources
Standard Package ? 1
Other Names 926-1409

07:59:12 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1,021.96000 1,021.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback