Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1410-ND
Quantity Available
Manufacturer

Manufacturer Part Number

43700000045000

Description Air to Air Thermoelectric Assembly 143W 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AA,150,24,44,LK,XX ~
Featured Product Laird Outdoor Cooler Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series AA
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 143W
Current 7.9A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 11 lbs (5kg)
Dimensions - Overall 300mm L x 178mm W x 178.9mm H
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 926-1410

13:57:32 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 946.56000 946.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback