Add To Favorites
Product Overview
Digi-Key Part Number 926-1299-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

430883-301

Description PELTIER UT6,24,F1,5555,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UltraTECTM UT6,24,F1,5555
Other Related Documents TEC Inspection Guide
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series UltraTEC™
Outline L x W x H 55.00mm x 55.00mm x 3.91mm
Qmax @ Th 113W @ 25°C
Delta Tmax @ Th 74°C @ 25°C
Current - Max 6A
Voltage - Max 29.8V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430883301
926-1299

22:46:05 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 70.21000 70.21
10 65.46400 654.64
25 60.72000 1,518.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback