Add To Favorites
Product Overview
Digi-Key Part Number 926-1178-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

430857-500

Description PELTIER UT15,288,F2,5252,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UT15,288,F2,5252 Series
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series UltraTEC™
Outline L x W x H 52.00mm x 52.00mm x 3.30mm
Qmax @ Th 340.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 36.0V
Resistance (Ohms) 1.97
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430857-500-ND
430857500
926-1178

07:06:29 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 127.66000 127.66
10 120.36800 1,203.68
25 113.07240 2,826.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback