Add To Favorites
Product Overview
Digi-Key Part Number 926-1288-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

430856-501

Description PELTIER UT15,200,F2,4040,TA,RTW6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT15,200,F2,4040
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 40.00mm x 40.00mm x 3.30mm
Qmax @ Th 236.6W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 15.4A
Voltage - Max 25V
Resistance (Ohms) 1.37
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430856501
926-1288

20:46:48 8/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 91.79000 91.79
10 86.54300 865.43
25 81.29760 2,032.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback