Add To Favorites
Product Overview
Digi-Key Part Number 926-1182-ND
Quantity Available 70
Can ship immediately

Manufacturer Part Number


Description Peltier Module 52.00mm x 52.00mm x 3.81mm 182.6W @ 25°C 8.5A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UT8,288,F2,5252 Datasheet
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All

Fans, Thermal Management


Thermal - Thermoelectric, Peltier Modules


Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 52.00mm x 52.00mm x 3.81mm
Qmax @ Th 182.6W @ 25°C
Delta Tmax @ Th 71°C @ 25°C
Current - Max 8.5A
Voltage - Max 35.9V
Resistance (Ohms) 3.58
Operating Temperature 80°C
Features Non-Sealed
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430855-500-ND

15:41:20 10/23/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 126.00000 126.00
10 118.80000 1,188.00
25 111.60000 2,790.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback