Add To Favorites
Product Overview
Digi-Key Part Number 926-1181-ND
Quantity Available 24
Can ship immediately

Manufacturer Part Number


Description Peltier Module 40.00mm x 40.00mm x 3.81mm 127.5W @ 25°C 8.5A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UT8,200,F2,4040
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All

Fans, Thermal Management


Thermal - Thermoelectric, Peltier Modules


Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 40.00mm x 40.00mm x 3.81mm
Qmax @ Th 127.5W @ 25°C
Delta Tmax @ Th 71°C @ 25°C
Current - Max 8.5A
Voltage - Max 24.9V
Resistance (Ohms) 2.48
Operating Temperature 80°C
Features Non-Sealed
Associated Product
You May Also Be Interested In:
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430854-500-ND

07:32:40 10/28/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 87.41000 87.41
10 81.50600 815.06
25 75.60000 1,890.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback