Add To Favorites
Product Overview
Digi-Key Part Number 926-1176-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

430764-505

Description Peltier Module 43.90mm x 39.90mm x 2.84mm 126.2W @ 25°C 14.7A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT15,12,F2,4040
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 43.90mm x 39.90mm x 2.84mm
Qmax @ Th 126.2W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 14.7A
Voltage - Max 14.5V
Resistance (Ohms) 0.91
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430764-505-ND
430764505
926-1176

09:18:17 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.24000 45.24
10 41.31700 413.17
25 40.00960 1,000.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback