Add To Favorites
Product Overview
Digi-Key Part Number 926-1286-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

430759-512

Description PELTIER UT11,12,F2,3030,TA,RT,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT11,12,F2,3030
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 2.41mm
Qmax @ Th 95.4W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 11.1A
Voltage - Max 14.5V
Resistance (Ohms) 1.2
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430759512
926-1286

22:27:01 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 53.37000 53.37
10 49.76600 497.66
25 46.16000 1,154.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback