Add To Favorites
Product Overview
Digi-Key Part Number 926-1290-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

430745-505

Description Peltier Module 26.92mm x 24.56mm x 1.96mm 69W @ 25°C 7.9A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UT8,12,F2,2525
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 26.92mm x 24.56mm x 1.96mm
Qmax @ Th 69W @ 25°C
Delta Tmax @ Th 69°C @ 25°C
Current - Max 7.9A
Voltage - Max 14.4V
Resistance (Ohms) 1.68
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 430745505
926-1290

13:39:32 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.34000 69.34
10 63.25800 632.58
25 61.23040 1,530.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback