Add To Favorites
Product Overview
Digi-Key Part Number 926-1291-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

430744-513

Description Peltier Module 34.00mm x 30.00mm x 2.56mm 69W @ 25°C 8A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 2.56mm
Qmax @ Th 69W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 8A
Voltage - Max 14.5V
Resistance (Ohms) 1.67
Operating Temperature 80°C
Features Sealed - Epoxy
 
Associated Product
You May Also Be Interested In:
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430744513
926-1291

14:09:16 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.09000 58.09
10 54.16500 541.65
25 50.24000 1,256.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback