Add To Favorites
Product Overview
Digi-Key Part Number 926-1180-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

430744-511

Description Peltier Module 34.00mm x 30.00mm x 2.56mm 69W @ 25°C 8A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 2.56mm
Qmax @ Th 69W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 8A
Voltage - Max 14.5V
Resistance (Ohms) 1.67
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 430744-511-ND
430744511
926-1180

20:39:12 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.15000 51.15
10 47.69600 476.96
25 44.24000 1,106.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback