Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 926-1519-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

430263-506

Description OT20,12,F0T,0406,11,W2.25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 6.10mm x 6.10mm x 2.18mm
Qmax @ Th 1.6W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2A
Voltage - Max 1.4V
Resistance (Ohms) 0.63
Operating Temperature -
Features 0.54" (13.72mm) Tip Length
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1203-ND 430263-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 2 - Immediate
42.64000 1
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 926-1519

05:29:17 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 34.22000 34.22
10 31.59000 315.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback