Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 926-1518-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

430013-511

Description OT15,66,F0T,1211,11,W2.25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 14.40mm x 11.30mm x 2.44mm
Qmax @ Th 6.8W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 1.5A
Voltage - Max 7.5V
Resistance (Ohms) 4.59
Operating Temperature -
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1202-ND 430013-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 38 - Immediate
56.06000 1
Additional Resources
Standard Package ? 1
Other Names 926-1518

20:22:20 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 43.66000 43.66
10 40.71000 407.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback