Add To Favorites
Product Overview
Digi-Key Part Number 1470-2230-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

SHP350PS28

Description AC/DC CONVERTER 28V 350W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP-Power

Series SHP
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 350W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 85%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 350W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-2230

18:39:31 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 123.00000 123.00
5 119.31000 596.55
10 115.62000 1,156.20
25 110.70120 2,767.53
100 103.93500 10,393.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback