All prices are in US dollars.
Digi-Key Part Number 1470-2227-ND
Price Break Unit Price Extended Price
1 123.00000 123.00
5 119.31000 596.55
10 115.62000 1,156.20
25 110.70040 2,767.51
100 103.93500 10,393.50
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

SHP350PS12

Description AC/DC CONVERTER 12V 350W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SHP Series, 350-1200W Datasheet Short Form
SHP Series, 350-1200W Datasheet Long Form
Product Photos SHP350
Other Related Documents SHP Series TUV Certificate
SHP Series UL Certificate
SHP Series CB Report
Video File SHP-MHP: 350 - 1000 Watts AC-DC Power
RoHS Information SHP Series Declaration of Conformity
3D Model SHP350PSxx.stp
SHP350PSxx.igs
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series SHP
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 26.5A
Power (Watts) 350W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 85%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 318W
Online Catalog SHP350 Series
Other Names 1470-2227
Customers who are interested in this product are also interested in:
  • SHP650PS12-EF - XP Power | 1470-2233-ND DigiKey Electronics
  • SHP650PS12-EF
  • XP Power
  • AC/DC CONVERTER 12V 650W
  • Unit Price 235.00000
  • LS200-12 - TDK-Lambda Americas Inc. | 285-1984-ND DigiKey Electronics
  • LS200-12
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 200W
  • Unit Price 63.50000
  • ABC400-1012G - Bel Power Solutions | 179-2432-ND DigiKey Electronics
  • ABC400-1012G
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 400W
  • Unit Price 171.39000
  • RWS300B12 - TDK-Lambda Americas Inc. | 285-2292-ND DigiKey Electronics
  • RWS300B12
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 300W
  • Unit Price 109.00000
  • QPDF-320-12 - Qualtek | Q652-ND DigiKey Electronics
  • QPDF-320-12
  • Qualtek
  • AC/DC CONVERTER 12V 320W
  • Unit Price 112.00000
SHP-MHP: 350 - 1000 Watts AC-DC Power
SHP-MHP: 350 - 1000 Watts AC-DC Power

05:59:57 5/2/2016