All prices are in US dollars.
Digi-Key Part Number 1470-2213-5-ND
Price Break Unit Price Extended Price
1 130.00000 130.00
5 126.10000 630.50
10 122.20000 1,222.00
25 116.99960 2,924.99
100 109.19980 10,919.98
500 101.39988 50,699.94
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

RDC3072T0512

Description DC/DC CONVERTER 5V +/-12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

RDC3072T0512 XP Power | 1470-2213-5-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets RDC Series, 30 W Datasheet
Product Photos RDC30
Featured Product Railway DC/DC Converters
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series RDC30
Packaging ? Tube?
Type Isolated Module
Number of Outputs 3
Voltage - Input (Min) 36V
Voltage - Input (Max) 140V
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Current - Output (Max) 4A, 420mA, 420mA
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial), Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 90%
Power (Watts) - Max 30W
Online Catalog RDC Series
Other Names 1470-2213-5

18:53:03 2/5/2016