Add To Favorites
Product Overview
Digi-Key Part Number 1470-2204-5-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

RDC3072D05

Description DC/DC CONVERTER +/-5V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RDC Series, 30 W Datasheet
Video File XP Power Railway DC/DC Converters | Digi-Key Daily
Featured Product Railway DC/DC Converters
Online Catalog RDC Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP-Power

Series RDC
Packaging ? Tube ?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 36V
Voltage - Input (Max) 140V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module (6 Leads)
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 89%
Power (Watts) - Max 30W
 
Additional Resources
Standard Package ? 10
Other Names 1470-2204-5

18:13:09 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 120.00000 120.00
5 116.40000 582.00
10 112.80100 1,128.01
25 107.99960 2,699.99
100 100.80050 10,080.05
500 93.60054 46,800.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback