Add To Favorites
Product Overview
Digi-Key Part Number 1470-2197-5-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

RDC30110S12

Description DC/DC CONVERTER 12V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RDC Series, 30 W Datasheet
Video File XP Power Railway DC/DC Converters | Digi-Key Daily
Featured Product Railway DC/DC Converters
Online Catalog RDC Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP-Power

Series RDC
Packaging ? Tube ?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 55V
Voltage - Input (Max) 176V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module (6 Leads)
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 88%
Power (Watts) - Max 30W
 
Additional Resources
Standard Package ? 10
Other Names 1470-2197-5

16:52:58 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 105.00000 105.00
5 101.85000 509.25
10 98.70100 987.01
25 94.50040 2,362.51
100 88.19980 8,819.98
500 81.90048 40,950.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback