All prices are in US dollars.
Digi-Key Part Number 1470-2194-5-ND
Price Break Unit Price Extended Price
1 120.00000 120.00
5 116.40000 582.00
10 112.80000 1,128.00
25 107.99960 2,699.99
100 100.79980 10,079.98
500 93.59988 46,799.94
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

RDC30110D12

Description DC/DC CONVERTER +/-12V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RDC Series, 30 W Datasheet
Product Photos RDC30
Featured Product Railway DC/DC Converters
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series RDC
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 55V
Voltage - Input (Max) 176V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 1.25A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module (6 Leads)
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 88%
Power (Watts) - Max 30W
Online Catalog RDC Series
Other Names 1470-2194-5

14:30:22 5/4/2016