All prices are in US dollars.
Digi-Key Part Number 1470-2157-5-ND
Price Break Unit Price Extended Price
1 9.50000 9.50
5 9.22000 46.10
10 8.93000 89.30
25 8.55000 213.75
100 8.03400 803.40
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

LDU2030S700

Description LED SUPPLY CC BUCK 2-28V 700MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LDU20 Series Datasheet
Product Photos MFG_LDU20
Design Resources Lighting Product Selector
Standard Package ? 20
Category

Power Supplies - Board Mount

Family

LED Supplies

Series LDU20
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 30V
Voltage - Output 2 ~ 28 V
Current - Output (Max) 700mA
Power (Watts) 20W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 14-DIP Module (4 Leads)
Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm)
Packaging ? Tube?
Approvals EN
Weight 0.006 lb (2.72g)
Online Catalog LDU Series
Other Names 1470-2157-5

02:08:44 5/26/2016