Add To Favorites
Product Overview
Digi-Key Part Number 1470-2150-5-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

LDU0516S300

Description 300mA 2 ~ 14 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDU05/07/14 Series Datasheet
Design Resources Lighting Product Selector
Online Catalog LDU Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

LED Drivers

Manufacturer

XP Power

Series LDU05
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 16V
Voltage - Output 2 ~ 14 V
Current - Output (Max) 300mA
Power (Watts) 4W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Through Hole
Package / Case 8-DIP Module (5 Leads)
Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Packaging ? Tube ?
Approvals EN
Weight 0.004 lb (1.81g)
 
Additional Resources
Standard Package ? 40
Other Names 1470-2150-5

00:38:41 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 7.20
5 6.98000 34.90
10 6.77000 67.70
25 6.48000 162.00
100 6.08400 608.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback