All prices are in US dollars.
Digi-Key Part Number 1470-2149-ND
Price Break Unit Price Extended Price
1 200.00000 200.00
5 194.00000 970.00
10 188.00000 1,880.00
25 180.00000 4,500.00
100 168.00000 16,800.00
500 156.00000 78,000.00
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

LCL500PS48

Description AC/DC CONVERTER 48V 500W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LCL Series Datasheet
LCL Series, 150-500W - Long Form Datasheet
Product Photos MFG_LCL500
Other Related Documents LCL Series TUV Certificate
LCL Series UL Certificate
LCL Series CB Report
RoHS Information LCL Series Declaration of Conformity
Featured Product XP Power - LCL Series - Industrial AC-DC Power Supply
3D Model LCL500PSxx.stp
LCL500PSxx.igs
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series LCL
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.5A
Power (Watts) 500W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.84" L x 5.00" W x 2.08" H (250.0mm x 127.0mm x 53.0mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 500W
Online Catalog LCL Series
Other Names 1470-2149
Customers who are interested in this product are also interested in:
  • GWS50048 - TDK-Lambda Americas Inc. | 285-2129-ND DigiKey Electronics
  • GWS50048
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 48V 500W
  • Unit Price 274.72000
  • SHP650PS48-EF - XP Power | 1470-2238-ND DigiKey Electronics
  • SHP650PS48-EF
  • XP Power
  • AC/DC CONVERTER 48V 650W
  • Unit Price 235.00000
  • GSP500PS48-EF - XP Power | 1470-2747-ND DigiKey Electronics
  • GSP500PS48-EF
  • XP Power
  • AC/DC CONVERTER 48V 500W
  • Unit Price 275.00000
  • CPFE500F-48-NLC - TDK-Lambda Americas Inc. | 285-2120-ND DigiKey Electronics
  • CPFE500F-48-NLC
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 48V 500W
  • Unit Price 769.62000
  • PSM500-216-R - Phihong USA | 993-1209-ND DigiKey Electronics
  • PSM500-216-R
  • Phihong USA
  • AC/DC CONVERTER 56V 12V 500W
  • Unit Price 221.46000

23:23:02 4/30/2016