Add To Favorites
Product Overview
Digi-Key Part Number 1470-2147-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

LCL500PS15

Description AC/DC CONVERTER 15V 500W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP-Power

Series LCL
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 34A
Power (Watts) 500W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.84" L x 5.00" W x 2.08" H (250.0mm x 127.0mm x 53.0mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 500W
 
Additional Resources
Standard Package ? 1
Other Names 1470-2147

16:13:07 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 200.00000 200.00
5 194.00200 970.01
10 188.00200 1,880.02
25 180.00000 4,500.00
100 168.00000 16,800.00
500 156.00000 78,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback