All prices are in US dollars.
Digi-Key Part Number 1470-2145-ND
Price Break Unit Price Extended Price
1 117.00000 117.00
5 113.49000 567.45
10 109.98000 1,099.80
25 105.30000 2,632.50
100 98.28000 9,828.00
500 91.26000 45,630.00
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

LCL300PS48

Description AC/DC CONVERTER 48V 300W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LCL Series Datasheet
LCL Series, 150-500W - Long Form Datasheet
Product Photos LCL300
Other Related Documents LCL Series TUV Certificate
LCL Series UL Certificate
LCL Series CB Report
RoHS Information LCL Series Declaration of Conformity
Featured Product XP Power - LCL Series - Industrial AC-DC Power Supply
3D Model LCL300PSxx.stp
LCL300PSxx.igs
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series LCL
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.7A
Power (Watts) 300W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 300W
Online Catalog LCL Series
Other Names 1470-2145
Customers who are interested in this product are also interested in:
  • PMT-48V350W1AR - Delta Electronics | 1145-1154-ND DigiKey Electronics
  • PMT-48V350W1AR
  • Delta Electronics
  • AC/DC CONVERTER 48V 350W
  • Unit Price 63.28000

08:44:48 6/26/2016