Add To Favorites
Product Overview
Digi-Key Part Number 1470-2139-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

LCL150PS15

Description Enclosed AC DC Converter 1 Output 15V 10A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series LCL
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.55" L x 3.74" W x 2.54" H (192.0mm x 95.0mm x 64.5mm)
Minimum Load Required No
Approvals -
Power (Watts) - Max 150W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-2139

00:53:14 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.00000 63.00
5 61.11000 305.55
10 59.22000 592.20
25 56.70040 1,417.51
100 53.23500 5,323.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback