Add To Favorites
Product Overview
Digi-Key Part Number 1470-2073-5-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

JTE0648D12

Description DC/DC CONVERTER +/-12V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series JTE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 250mA, 250mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Power (Watts) - Max 6W
 
Additional Resources
Standard Package ? 10
Other Names 1470-2073-5

01:10:39 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 18.50000 18.50
5 17.95000 89.75
10 17.39000 173.90
25 16.65000 416.25
100 15.54000 1,554.00
500 14.43000 7,215.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback