All prices are in US dollars.
Digi-Key Part Number 1470-2069-5-ND
Price Break Unit Price Extended Price
1 17.95000 17.95
5 17.41000 87.05
10 16.87000 168.70
25 16.16000 404.00
100 15.08000 1,508.00
500 14.00100 7,000.50
Quantity Available Digi-Key Stock: 65
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

JTE0624S24

Description DC/DC CONVERTER 24V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JTE Series, 6 W Datasheet
Product Photos MFG_JTE06
Featured Product XP Power - JCE06 / JTE06 Series
JTE Series DC-DC Converters
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JTE
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Power (Watts) - Max 6W
Online Catalog JTE Series
Other Names 1470-2069-5
Customers who are interested in this product are also interested in:
  • DJ06S2424A - Delta Electronics | 941-1559-ND DigiKey Electronics
  • DJ06S2424A
  • Delta Electronics
  • DCDC CONVERTER 24VOUT 6W
  • Unit Price 15.46000
  • ITQ2424SA - XP Power | 1470-2864-5-ND DigiKey Electronics
  • ITQ2424SA
  • XP Power
  • DC-DC 6W SINGLE O/P 4:1 INPUT SI
  • Unit Price 23.00000

15:23:30 6/24/2016