All prices are in US dollars.
Digi-Key Part Number 1470-2062-5-ND
Price Break Unit Price Extended Price
1 18.50000 18.50
5 17.95000 89.75
10 17.39000 173.90
25 16.65000 416.25
100 15.54000 1,554.00
500 14.43000 7,215.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

JTE0624D05

Description DC/DC CONVERTER +/-5V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JTE Series, 6 W Datasheet
Product Photos MFG_JTE06
Featured Product XP Power - JCE06 / JTE06 Series
JTE Series DC-DC Converters
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JTE
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 600mA, 600mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 82%
Power (Watts) - Max 6W
Online Catalog JTE Series
Other Names 1470-2062-5

02:26:37 5/25/2016