Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-2026-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JCK6048S3V3

Description DC/DC CONVERTER 3.3V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JCK Series, 60 W Datasheet
Featured Product JCK Series DC-DC Converters
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series JCK
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 14A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 91%
Power (Watts) - Max 46W
 
Additional Resources
Standard Package ? 5
Other Names 1470-2026-5

17:42:38 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
5 96.03000 480.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback