Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1470-2023-5-ND
Price Break Unit Price Extended Price
1 99.00000 99.00
5 96.03000 480.15
10 93.06000 930.60
25 89.10000 2,227.50
100 83.15990 8,315.99
500 77.21990 38,609.95
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

JCK6048S05

Description DC/DC CONVERTER 5V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JCK Series, 60 W Datasheet
Product Photos JCK60
Featured Product JCK Series DC-DC Converters
Standard Package ? 5
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JCK
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 92%
Power (Watts) - Max 60W
Online Catalog JCK Series
Other Names 1470-2023-5

21:05:49 7/1/2016