Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-2019-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JCK6024S05

Description Isolated Module DC DC Converter 1 Output 5V 12A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JCK Series, 60 W Datasheet
Featured Product JCK Series DC-DC Converters
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series JCK
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 92%
Power (Watts) - Max 60W
 
Additional Resources
Standard Package ? 5
Other Names 1470-2019-5

12:08:25 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 96.03000 480.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback