All prices are in US dollars.
Digi-Key Part Number 1470-1943-5-ND
Price Break Unit Price Extended Price
1 18.30000 18.30
5 17.75000 88.75
10 17.20000 172.00
25 16.47000 411.75
100 15.37000 1,537.00
500 14.27400 7,137.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 11 Weeks
Manufacturer Part Number

JCE0648D15

Description DC/DC CONVERTER +/-15V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JCE Series, 6 W Datasheet
Product Photos MFG_JCE06
Featured Product XP Power - JCE06 / JTE06 Series
JCE Series DC-DC Converters
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JCE
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 200mA, 200mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Power (Watts) - Max 6W
Online Catalog JCE Series
Other Names 1470-1943-5

07:54:02 6/29/2016