All prices are in US dollars.
Digi-Key Part Number 1470-1793-5-ND
Price Break Unit Price Extended Price
1 34.00000 34.00
5 32.98000 164.90
10 31.96000 319.60
25 30.60000 765.00
100 28.73000 2,873.00
Quantity Available Digi-Key Stock: 26
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 17 Weeks
Manufacturer Part Number

JCA1048S12

Description DC/DC CONVERTER 12V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JCA Seris, 10 W Datasheet
Product Photos JCA10
Featured Product JCA10 Series – 10 W Ultra-Compact DC-DC Converters
JCA Series DC-DC Converters
Standard Package ? 16
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JCA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 830mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 89%
Power (Watts) - Max 10W
Online Catalog JCA Series
Other Names 1470-1793-5

22:15:56 5/29/2016