Add To Favorites
Product Overview
Digi-Key Part Number 1470-1792-5-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

JCA1048S05

Description DC/DC CONVERTER 5V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series JCA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.6A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 89%
Power (Watts) - Max 8W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 16
Other Names 1470-1792-5

08:54:08 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.00000 34.00
5 32.98000 164.90
10 31.96000 319.60
25 30.60000 765.00
100 28.73000 2,873.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback