All prices are in US dollars.
Digi-Key Part Number 1470-1783-5-ND
Price Break Unit Price Extended Price
1 37.00000 37.00
5 35.89000 179.45
10 34.78000 347.80
25 33.30000 832.50
100 31.08000 3,108.00
500 28.86000 14,430.00
Quantity Available Digi-Key Stock: 31
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 17 Weeks
Manufacturer Part Number

JCA1024D03

Description DC/DC CONVERTER +/-15V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JCA Seris, 10 W Datasheet
Product Photos JCA10
Featured Product JCA10 Series – 10 W Ultra-Compact DC-DC Converters
JCA Series DC-DC Converters
Standard Package ? 16
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JCA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 330mA, 330mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 90%
Power (Watts) - Max 10W
Online Catalog JCA Series
Other Names 1470-1783-5
Customers who are interested in this product are also interested in:
  • RL4504-3.28-59-D1 - Amphenol Advanced Sensors | KC024N-ND DigiKey Electronics
  • RL4504-3.28-59-D1
  • Amphenol Advanced Sensors
  • THERMISTOR NTC 5 OHM @ 25C
  • Unit Price 1.84000
  • ERZ-V10D821 - Panasonic Electronic Components | P7212-ND DigiKey Electronics
  • ERZ-V10D821
  • Panasonic Electronic Components
  • VARISTOR 820V 3.5KA DISC 10MM
  • Unit Price 0.74000
  • GBJ810-F - Diodes Incorporated | GBJ810-FDI-ND DigiKey Electronics
  • GBJ810-F
  • Diodes Incorporated
  • RECT BRIDGE GPP 1000V 8A GBJ
  • Unit Price 1.92000
  • 50474C - Murata Power Solutions Inc. | 811-1185-1-ND DigiKey Electronics
  • 50474C
  • Murata Power Solutions Inc.
  • COMMON MODE CHOKE 700MA 2 LN SMD
  • Unit Price 1.18000
  • 0477004.MXP - Littelfuse Inc. | F2989-ND DigiKey Electronics
  • 0477004.MXP
  • Littelfuse Inc.
  • FUSE CERM 4A 500VAC 400VDC 5X20
  • Unit Price 1.52000

20:48:16 6/24/2016