All prices are in US dollars.
Digi-Key Part Number 1470-1782-5-ND
Price Break Unit Price Extended Price
1 37.00000 37.00
5 35.89000 179.45
10 34.78000 347.80
25 33.30000 832.50
100 31.08000 3,108.00
500 28.86000 14,430.00
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

JCA1024D02

Description DC/DC CONVERTER +/-12V 10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JCA Seris, 10 W Datasheet
Product Photos JCA10
Featured Product JCA10 Series – 10 W Ultra-Compact DC-DC Converters
JCA Series DC-DC Converters
Standard Package ? 16
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series JCA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 420mA, 420mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 89%
Power (Watts) - Max 10W
Online Catalog JCA Series
Other Names 1470-1782-5
Customers who are interested in this product are also interested in:

05:46:55 5/3/2016