All prices are in US dollars.
Digi-Key Part Number 1470-1385-5-ND
Price Break Unit Price Extended Price
1 6.50000 6.50
5 6.31000 31.55
10 6.11000 61.10
25 5.85000 146.25
100 5.46000 546.00
500 5.07000 2,535.00
Quantity Available Digi-Key Stock: 31
Can ship immediately
Manufacturer

Manufacturer Part Number

IA4824S

Description DC/DC CONVERTER +/-24V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IA Series, 1W Datasheet
Product Photos IAsip
Featured Product IA Series
XP Power's IA and IE Series of 1 W Isolated DC/DC Converters
Standard Package ? 20
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series IA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 43.2V
Voltage - Input (Max) 52.8V
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Current - Output (Max) 21mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Power (Watts) - Max 1W
Online Catalog IA Series
Other Names 1470-1385-5
Customers who are interested in this product are also interested in:
  • ECE10US48 - XP Power | 1470-1120-ND DigiKey Electronics
  • ECE10US48
  • XP Power
  • AC/DC CONVERTER 48V 10W
  • Unit Price 27.00000

06:25:29 5/6/2016