Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1382-5-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

IA4815D

Description DC/DC CONVERTER +/-15V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP-Power

Series IA
Packaging ? Tube ?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 43.2V
Voltage - Input (Max) 52.8V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 74%
Power (Watts) - Max 1W
 
Additional Resources
Standard Package ? 20
Other Names 1470-1382-5

03:39:31 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.75000 6.75
5 6.55000 32.75
10 6.35000 63.50
25 6.08000 152.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback