All prices are in US dollars.
Digi-Key Part Number 1470-1372-5-ND
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12000 20.60
10 4.00000 40.00
25 3.83000 95.75
100 3.57000 357.00
500 3.32000 1,660.00
Quantity Available Digi-Key Stock: 226
Can ship immediately
Manufacturer

Manufacturer Part Number

IA2412S

Description DC/DC CONVERTER +/-12V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IA Series, 1W Datasheet
Product Photos IAsip
Featured Product IA Series
XP Power's IA and IE Series of 1 W Isolated DC/DC Converters
Standard Package ? 20
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series IA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Power (Watts) - Max 1W
Online Catalog IA Series
Other Names 1470-1372-5
Customers who are interested in this product are also interested in:
  • ITB2412S - XP Power | 1470-2854-5-ND DigiKey Electronics
  • ITB2412S
  • XP Power
  • DC-DC 1W SINGLE O/P SIP UNREG
  • Unit Price 4.15000
  • PDM1-S24-S12-S - CUI Inc. | 102-2716-ND DigiKey Electronics
  • PDM1-S24-S12-S
  • CUI Inc.
  • CONVERT DC/DC 1W 12V 83MA OUT
  • Unit Price 4.31000
  • IA2415S - XP Power | 1470-1374-5-ND DigiKey Electronics
  • IA2415S
  • XP Power
  • DC/DC CONVERTER +/-15V 1W
  • Unit Price 4.25000

00:17:09 5/3/2016