Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1363-5-ND
Quantity Available 23
Can ship immediately

Manufacturer Part Number


Description Isolated Module DC DC Converter 2 Output 24V -24V 21mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All

Power Supplies - Board Mount


DC DC Converters


XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Current - Output (Max) 21mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Power (Watts) - Max 1W
Additional Resources
Standard Package ? 20
Other Names 1470-1363-5

13:23:58 10/23/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
5 4.37000 21.85
10 4.23000 42.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback