Add To Favorites
Product Overview
Digi-Key Part Number 1470-1360-5-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

IA1212S

Description DC/DC CONVERTER +/-12V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Power (Watts) - Max 1W
 
You May Also Be Interested In:
  • ITX1212S - XP Power | 1470-2536-5-ND DigiKey Electronics
  • ITX1212S
  • XP Power
  • DC/DC CONVERTER +/-12V 6W
  • Unit Price 23.00000
  • 1470-2536-5-ND
Additional Resources
Standard Package ? 20
Other Names 1470-1360-5

19:23:14 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12000 20.60
10 4.00000 40.00
25 3.83000 95.75
100 3.57000 357.00
500 3.32000 1,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback