Add To Favorites
Product Overview
Digi-Key Part Number 1470-1346-5-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

IA0509D

Description Isolated Module DC DC Converter 2 Output 9V -9V 55mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 55mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Power (Watts) - Max 1W
 
Additional Resources
Standard Package ? 20
Other Names 1470-1346-5

05:39:42 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
5 4.37000 21.85
10 4.23000 42.30
25 4.05000 101.25
100 3.78000 378.00
500 3.51000 1,755.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback