All prices are in US dollars.
Digi-Key Part Number 1470-1344-5-ND
Price Break Unit Price Extended Price
1 4.50000 4.50
5 4.37000 21.85
10 4.23000 42.30
25 4.05000 101.25
100 3.78000 378.00
500 3.51000 1,755.00
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Part Number

IA0505D

Description DC/DC CONVERTER +/-5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IA Series, 1W Datasheet
Product Photos IAdip
Featured Product IA Series
XP Power's IA and IE Series of 1 W Isolated DC/DC Converters
Standard Package ? 20
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series IA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 74%
Power (Watts) - Max 1W
Online Catalog IA Series
Other Names 1470-1344-5

08:44:07 5/1/2016