Add To Favorites
Product Overview
Digi-Key Part Number 1470-1343-5-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

IA0503S

Description DC/DC CONVERTER +/-3.3V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -3.3V
Voltage - Output 3 -
Current - Output (Max) 151mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 65%
Power (Watts) - Max 1W
 
Additional Resources
Standard Package ? 20
Other Names 1470-1343-5

01:54:02 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12000 20.60
10 4.00000 40.00
25 3.83000 95.75
100 3.57000 357.00
500 3.32000 1,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback