All prices are in US dollars.
Digi-Key Part Number 1470-1341-5-ND
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12000 20.60
10 4.00000 40.00
25 3.83000 95.75
100 3.57000 357.00
500 3.32000 1,660.00
Quantity Available Digi-Key Stock: 169
Can ship immediately
Manufacturer

Manufacturer Part Number

IA0305S

Description DC/DC CONVERTER +/-5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IA Series, 1W Datasheet
Product Photos IAsip
Featured Product IA Series
XP Power's IA and IE Series of 1 W Isolated DC/DC Converters
Standard Package ? 20
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series IA
Packaging ? Tube?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 3.63V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 66%
Power (Watts) - Max 1W
Online Catalog IA Series
Other Names 1470-1341-5
Customers who are interested in this product are also interested in:
  • ISA0305 - XP Power | 1470-2956-5-ND DigiKey Electronics
  • ISA0305
  • XP Power
  • DC/DC CONV 1W SMD DUAL OUT
  • Unit Price 4.75000
  • NTA0305MC - Murata Power Solutions Inc. | 811-1662-5-ND DigiKey Electronics
  • NTA0305MC
  • Murata Power Solutions Inc.
  • CONV DC/DC 1W 3.3VIN 5V DL 1KV
  • Unit Price 7.95000

08:57:08 5/4/2016