Add To Favorites
Product Overview
Digi-Key Part Number 1470-1313-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

EMH350PS48

Description Open Frame AC DC Converter 1 Output 48V 7.3A 80 ~ 275 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP Power

Series EMH
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 275 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7.3A
Power (Watts) 350W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Minimum Load Required No
Approvals CB, CE, TUV, UL
Power (Watts) - Max 350W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-1313

00:45:26 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 210.00000 210.00
5 203.70200 1,018.51
10 197.40100 1,974.01
25 189.00200 4,725.05
100 176.40080 17,640.08
500 163.80094 81,900.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback