Add To Favorites
Product Overview
Digi-Key Part Number 1470-1303-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

EMH250PS12

Description AC/DC CONVERTER 12V 250W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

XP-Power

Series EMH
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 275 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 21A
Power (Watts) 250W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Minimum Load Required No
Approvals CB, CE, TUV, UL
Power (Watts) - Max 250W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1470-1303

20:09:13 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 125.00000 125.00
5 121.25000 606.25
10 117.50100 1,175.01
25 112.50040 2,812.51
100 104.99980 10,499.98
500 97.50056 48,750.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback