All prices are in US dollars.
Digi-Key Part Number 1470-1292-ND
Price Break Unit Price Extended Price
1 40.00000 40.00
5 38.80000 194.00
10 37.60000 376.00
25 36.00000 900.00
100 33.60000 3,360.00
500 31.20000 15,600.00
Quantity Available Digi-Key Stock: 95
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

ECS60US12

Description AC/DC CONVERTER 12V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECS Series, 25-60W - Short Form
ECS Series, 25-60W - Long Form
Product Photos ECS60
Other Related Documents ECS(25 - 60) Series TUV Certificate
ECS(25 - 60) Series UL Certificate
ECS(25 - 60) Series CB Report
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Video File XP Power ECS25-60 Series: 25-60 Watts
RoHS Information ECS(25 - 60) Series Declaration of Conformity
Featured Product ECS25-60 AC/DC Converters
3D Model ECS60USxx.stp
ECS60USxx.igs
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series ECS
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required No
Approvals CB
Power (Watts) - Max 60W
Online Catalog ECS Series
Other Names 1470-1292
Customers who are interested in this product are also interested in:
  • ZPSA6012 - TDK-Lambda Americas Inc. | 285-1841-ND DigiKey Electronics
  • ZPSA6012
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 60W
  • Unit Price 31.08000
  • 0009501041 - Molex, LLC | WM18815-ND DigiKey Electronics
  • 0009501041
  • Molex, LLC
  • CONN RCPT HOUSING 4POS 3.96MM
  • Unit Price 0.61000
  • 0009501031 - Molex, LLC | WM18814-ND DigiKey Electronics
  • 0009501031
  • Molex, LLC
  • CONN RCPT HOUSING 3POS 3.96MM
  • Unit Price 0.53000
  • VCT60US12 - XP Power | 1470-2293-ND DigiKey Electronics
  • VCT60US12
  • XP Power
  • AC/DC CONVERTER 12V 60W
  • Unit Price 23.00000
  • ECS60US15 - XP Power | 1470-1293-ND DigiKey Electronics
  • ECS60US15
  • XP Power
  • AC/DC CONVERTER 15V 60W
  • Unit Price 40.00000
XP Power ECS25-60 Series: 25-60 Watts
XP Power ECS25-60 Series: 25-60 Watts

03:14:24 5/24/2016